RH2EM220
Aihua Technology Group Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF

Overview of RH2EM220 by Aihua Technology Group Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RH2EM220 by Aihua Technology Group Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RH2EM220 by Aihua Technology Group Co Ltd

RH2EM220
Aihua Technology Group Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUNAN AIHUA GROUP CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
ESR
5220 mΩ
Length
20 mm
Manufacturer Series
RH(250V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
196 mA
Series
RH(250V)
Terminal Pitch
5 mm
Want to compare parts?
  1. RH2EM220
    Aihua Technology Group Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF
    VS

Alternate Parts for RH2EM220

This table gives cross-reference parts and alternative options found for RH2EM220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH2EM220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1220MDMAB20RGN711M CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RH2EM220 vs 1220MDMAB20RGN711M
8220MDMAB20RG050 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd RH2EM220 vs 8220MDMAB20RG050
8220MDMAB20RGN1P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd RH2EM220 vs 8220MDMAB20RGN1P
NRWY220M250V12.5X20TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp RH2EM220 vs NRWY220M250V12.5X20TBSTNF
8220MDMAB20RGN211M CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RH2EM220 vs 8220MDMAB20RGN211M
8220MDMAB20RGN111B CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RH2EM220 vs 8220MDMAB20RGN111B
250YXA22MEFCRI12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation RH2EM220 vs 250YXA22MEFCRI12.5X20
8220MDMAB20RG00P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd RH2EM220 vs 8220MDMAB20RG00P
8220MDMAB20RGN111M CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RH2EM220 vs 8220MDMAB20RGN111M
NRWY220M250V12.5X20F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp RH2EM220 vs NRWY220M250V12.5X20F3CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RH2EM220 by Aihua Technology Group Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RH2EM220 by Aihua Technology Group Co Ltd

Select Manufacturer
Which Manufacturer of RH2EM220 would you like to use for your alert(s)?
  • Please alert me when RH2EM220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RH2EM220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RH2EM220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RH2EM220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RH2EM220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RH2EM220 by Aihua Technology Group Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: