There are no models available for this part yet.
Overview of 8220MDMAB20RGN111B by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 8220MDMAB20RGN111B by Fenghua (HK) Electronics Ltd
Part Data Attributes for 8220MDMAB20RGN111B by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
600 mA
|
Alternate Parts for 8220MDMAB20RGN111B
This table gives cross-reference parts and alternative options found for 8220MDMAB20RGN111B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220MDMAB20RGN111B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220MDMAB20RGN711M | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MDMAB20RGN111B vs 1220MDMAB20RGN711M |
8220MDMAB20RG050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220MDMAB20RGN111B vs 8220MDMAB20RG050 |
8220MDMAB20RGN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220MDMAB20RGN111B vs 8220MDMAB20RGN1P |
NRWY220M250V12.5X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 8220MDMAB20RGN111B vs NRWY220M250V12.5X20TBSTNF |
8220MDMAB20RGN211M | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MDMAB20RGN111B vs 8220MDMAB20RGN211M |
250YXA22MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 8220MDMAB20RGN111B vs 250YXA22MEFCRI12.5X20 |
8220MDMAB20RG00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220MDMAB20RGN111B vs 8220MDMAB20RG00P |
8220MDMAB20RGN111M | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8220MDMAB20RGN111B vs 8220MDMAB20RGN111M |
RH2EM220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | Aihua Technology Group Co Ltd | 8220MDMAB20RGN111B vs RH2EM220 |
NRWY220M250V12.5X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 8220MDMAB20RGN111B vs NRWY220M250V12.5X20F3CF |