Part Details for RH1086MH#PBF by Linear Technology
Overview of RH1086MH#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH1086MH#PBF
RH1086MH#PBF CAD Models
RH1086MH#PBF Part Data Attributes
|
RH1086MH#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
RH1086MH#PBF
Linear Technology
IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output LDO Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-39 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for RH1086MH#PBF
This table gives cross-reference parts and alternative options found for RH1086MH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH1086MH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH1086MH | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | RH1086MH#PBF vs RH1086MH |