There are no models available for this part yet.
Overview of RGX476250T by Taiwan Ostor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RGX476250T by Taiwan Ostor Corporation
Part Data Attributes for RGX476250T by Taiwan Ostor Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TAIWAN OSTOR CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Series
|
RGX(250V)
|
Terminal Pitch
|
5 mm
|
Alternate Parts for RGX476250T
This table gives cross-reference parts and alternative options found for RGX476250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGX476250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-250V470MI6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | RGX476250T vs RE3-250V470MI6#-G10 |
REA470M2ECC-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RGX476250T vs REA470M2ECC-1325 |
ESMG251ETE470MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | RGX476250T vs ESMG251ETE470MK25C |
B43821K2476M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | RGX476250T vs B43821K2476M008 |
RE3-250V470MI6#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | RGX476250T vs RE3-250V470MI6#-G95 |
B43821K2476M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | RGX476250T vs B43821K2476M004 |
711-250/470M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Tecate Group | RGX476250T vs 711-250/470M# |
REA470M2EBK-1325P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RGX476250T vs REA470M2EBK-1325P |
REA470M2ESC-1325 | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | RGX476250T vs REA470M2ESC-1325 |
FUM2E470M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Gemmy Electronics Co Ltd | RGX476250T vs FUM2E470M |