FUM2E470M
Gemmy Electronics Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF

Overview of FUM2E470M by Gemmy Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Automotive

CAD Models for FUM2E470M by Gemmy Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FUM2E470M by Gemmy Electronics Co Ltd

FUM2E470M
Gemmy Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GEMMY ELECTRO CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
Length
25 mm
Manufacturer Series
FUM(250V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Series
FUM(250V)
Terminal Pitch
5 mm
Want to compare parts?
  1. FUM2E470M
    Gemmy Electronics Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF
    VS

Alternate Parts for FUM2E470M

This table gives cross-reference parts and alternative options found for FUM2E470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FUM2E470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RE3-250V470MI6#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, ELNA America Inc FUM2E470M vs RE3-250V470MI6#-G10
REA470M2ECC-1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, Lelon Electronics Corp FUM2E470M vs REA470M2ECC-1325
ESMG251ETE470MK25C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, Chemi-Con FUM2E470M vs ESMG251ETE470MK25C
B43821K2476M008 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos FUM2E470M vs B43821K2476M008
RGX476250T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, Taiwan Ostor Corporation FUM2E470M vs RGX476250T
RE3-250V470MI6#-G95 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, ELNA America Inc FUM2E470M vs RE3-250V470MI6#-G95
B43821K2476M004 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED TDK Corporation FUM2E470M vs B43821K2476M004
711-250/470M# Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, Tecate Group FUM2E470M vs 711-250/470M#
REA470M2EBK-1325P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, Lelon Electronics Corp FUM2E470M vs REA470M2EBK-1325P
REA470M2ESC-1325 CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL Lelon Electronics Corp FUM2E470M vs REA470M2ESC-1325

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FUM2E470M by Gemmy Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FUM2E470M by Gemmy Electronics Co Ltd

Select Manufacturer
Which Manufacturer of FUM2E470M would you like to use for your alert(s)?
  • Please alert me when FUM2E470M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FUM2E470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FUM2E470M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FUM2E470M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FUM2E470M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FUM2E470M by Gemmy Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: