ESMG351ELL1R0MF11D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ESMG351ELL1R0MF11D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ESMG351ELL1R0MF11D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESMG351ELL1R0MF11D by Chemi-Con

ESMG351ELL1R0MF11D
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Chemi-Con
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.075 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
22 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Finish
TIN BISMUTH
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESMG351ELL1R0MF11D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ESMG351ELL1R0MF11D

This table gives cross-reference parts and alternative options found for ESMG351ELL1R0MF11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMG351ELL1R0MF11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESMG351ETD1R0MF11B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, Chemi-Con ESMG351ELL1R0MF11D vs ESMG351ETD1R0MF11B
REA010M2VBK-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, Lelon Electronics Corp ESMG351ELL1R0MF11D vs REA010M2VBK-0611C
REA010M2VTA-0611P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, Lelon Electronics Corp ESMG351ELL1R0MF11D vs REA010M2VTA-0611P
350PK1MEFCKC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESMG351ELL1R0MF11D vs 350PK1MEFCKC6.3X11
REA010M2VFC-0611B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, Lelon Electronics Corp ESMG351ELL1R0MF11D vs REA010M2VFC-0611B
RDHV1R0M350CF36.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc ESMG351ELL1R0MF11D vs RDHV1R0M350CF36.3X11
ESMG351ETE1R0MF11M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, Chemi-Con ESMG351ELL1R0MF11D vs ESMG351ETE1R0MF11M
REA010M2EBK-0611 CAP,AL2O3,1UF,350VDC,20% -TOL,20% +TOL Lelon Electronics Corp ESMG351ELL1R0MF11D vs REA010M2EBK-0611
ESMG351ETD1R0MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con ESMG351ELL1R0MF11D vs ESMG351ETD1R0MF11D
UVR2V010MED1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 1uF, Nichicon Corporation ESMG351ELL1R0MF11D vs UVR2V010MED1CC

Related Parts for ESMG351ELL1R0MF11D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESMG351ELL1R0MF11D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESMG351ELL1R0MF11D by Chemi-Con

Select Manufacturer
Which Manufacturer of ESMG351ELL1R0MF11D would you like to use for your alert(s)?
  • Please alert me when ESMG351ELL1R0MF11D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESMG351ELL1R0MF11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESMG351ELL1R0MF11D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESMG351ELL1R0MF11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESMG351ELL1R0MF11D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESMG351ELL1R0MF11D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: