Part Details for RGPP1G by Gulfsemi
Overview of RGPP1G by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGPP1G
RGPP1G CAD Models
RGPP1G Part Data Attributes
|
RGPP1G
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
RGPP1G
Gulfsemi
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RGPP1G
This table gives cross-reference parts and alternative options found for RGPP1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGPP1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA157 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | RGPP1G vs BA157 |
BA157 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | TDK Micronas GmbH | RGPP1G vs BA157 |
BA157 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | RGPP1G vs BA157 |
MUR140-B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | RGPP1G vs MUR140-B |
MUR140 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN | Lite-On Semiconductor Corporation | RGPP1G vs MUR140 |
MUR140-T | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | RGPP1G vs MUR140-T |
MUR140 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 400 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box | onsemi | RGPP1G vs MUR140 |
BA157 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RGPP1G vs BA157 |