Part Details for MUR140-T by Diodes Incorporated
Overview of MUR140-T by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR140-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2637
|
Newark | Ss Diode, 400V, 1A, Do-41, Single Rohs Compliant: Yes |Diodes Inc. MUR140-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4965 |
|
$0.2230 / $0.5530 | Buy Now |
DISTI #
31-MUR140-TCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO41 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4500 In Stock |
|
$0.1444 / $0.5100 | Buy Now |
DISTI #
MUR140-T
|
Avnet Americas | Diode Switching 400V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: MUR140-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0847 / $0.1001 | Buy Now |
DISTI #
621-MUR140
|
Mouser Electronics | Rectifiers 400V 1A RoHS: Compliant | 5031 |
|
$0.1650 / $0.5100 | Buy Now |
DISTI #
MUR140-T
|
Avnet Silica | Diode Switching 400V 1A 2-Pin DO-41 T/R (Alt: MUR140-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | DIODE GEN PURP 400V 1A DO41 | 2770 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1595 | Buy Now |
Part Details for MUR140-T
MUR140-T CAD Models
MUR140-T Part Data Attributes
|
MUR140-T
Diodes Incorporated
Buy Now
|
Compare Parts:
MUR140-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |