There are no models available for this part yet.
Overview of RGP10GZ by Galaxy Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RGP10GZ by Galaxy Microelectronics
Part Data Attributes for RGP10GZ by Galaxy Microelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Alternate Parts for RGP10GZ
This table gives cross-reference parts and alternative options found for RGP10GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4004G | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | RGP10GZ vs UF4004G |
U1GF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RGP10GZ vs U1GF3 |
ES1DLMQ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RGP10GZ vs ES1DLMQ |
S1GLM2G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RGP10GZ vs S1GLM2G |
CGRTS4004-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RGP10GZ vs CGRTS4004-HF |
RGP10GZ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Semi-Conductor Co Ltd | RGP10GZ vs RGP10GZ |
S1DLRH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | RGP10GZ vs S1DLRH |
ES1GFSHM3G | Rectifier Diode, | Taiwan Semiconductor | RGP10GZ vs ES1GFSHM3G |
EFM106L-W | Rectifier Diode, | Rectron Semiconductor | RGP10GZ vs EFM106L-W |
US1G | Rectifier Diode, | Taitron Components Inc | RGP10GZ vs US1G |