There are no models available for this part yet.
Overview of UF4004G by JGD Semiconductors Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for UF4004G by JGD Semiconductors Co Ltd
Part Data Attributes for UF4004G by JGD Semiconductors Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Alternate Parts for UF4004G
This table gives cross-reference parts and alternative options found for UF4004G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF4004G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U1GF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | UF4004G vs U1GF3 |
ES1DLMQ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4004G vs ES1DLMQ |
S1GLM2G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4004G vs S1GLM2G |
CGRTS4004-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | UF4004G vs CGRTS4004-HF |
RGP10GZ | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Semi-Conductor Co Ltd | UF4004G vs RGP10GZ |
S1DLRH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | UF4004G vs S1DLRH |
ES1GFSHM3G | Rectifier Diode, | Taiwan Semiconductor | UF4004G vs ES1GFSHM3G |
EFM106L-W | Rectifier Diode, | Rectron Semiconductor | UF4004G vs EFM106L-W |
US1G | Rectifier Diode, | Taitron Components Inc | UF4004G vs US1G |
SOF4004 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | UF4004G vs SOF4004 |
Related Parts for UF4004G
-
1N5822Rectifier Diodes
-
BZT52C5V1T-TPZener Diodes
-
MSP430FR5994IPMMicrocontrollers
-
RM06JTN100Fixed Resistors
-
ULN2803ADWRSmall Signal Bipolar Transistors
-
PRPC040SAAN-RCHeaders and Edge Type Connectors
-
VLMG1500-GS08Visible LEDs
-
AD7781BRUZAnalog to Digital Converters
-
AM29LV160DB-70FIFlash Memories