Part Details for RGC2010DTD29K4 by SEI Stackpole Electronics Inc
Overview of RGC2010DTD29K4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC2010DTD29K4
RGC2010DTD29K4 CAD Models
RGC2010DTD29K4 Part Data Attributes
|
RGC2010DTD29K4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC2010DTD29K4
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RGC2010DTD29K4
This table gives cross-reference parts and alternative options found for RGC2010DTD29K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC2010DTD29K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50K2942DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RGC2010DTD29K4 vs RMGW50K2942DB |
MC2010-2942-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RGC2010DTD29K4 vs MC2010-2942-DT101 |
RK73HW2HRTBK2942D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RGC2010DTD29K4 vs RK73HW2HRTBK2942D |
CR022942D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RGC2010DTD29K4 vs CR022942D |
RMS20DE2942 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RGC2010DTD29K4 vs RMS20DE2942 |
RMF20DE2942 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RGC2010DTD29K4 vs RMF20DE2942 |
RK73H2HLTE2942D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RGC2010DTD29K4 vs RK73H2HLTE2942D |
RK73HW2HTTED2942D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RGC2010DTD29K4 vs RK73HW2HTTED2942D |
RK73H2HTTED2942D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RGC2010DTD29K4 vs RK73H2HTTED2942D |
CR-0ADLF--29K4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RGC2010DTD29K4 vs CR-0ADLF--29K4 |