Part Details for RK73H2HLTE2942D by KOA Speer Electronics Inc
Overview of RK73H2HLTE2942D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTE2942D
RK73H2HLTE2942D CAD Models
RK73H2HLTE2942D Part Data Attributes
|
RK73H2HLTE2942D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTE2942D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTE2942D
This table gives cross-reference parts and alternative options found for RK73H2HLTE2942D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTE2942D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50K2942DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HLTE2942D vs RMGW50K2942DB |
MC2010-2942-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTE2942D vs MC2010-2942-DT101 |
RK73HW2HRTBK2942D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLTE2942D vs RK73HW2HRTBK2942D |
CR022942D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2HLTE2942D vs CR022942D |
RMS20DE2942 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73H2HLTE2942D vs RMS20DE2942 |
RMF20DE2942 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73H2HLTE2942D vs RMF20DE2942 |
RK73HW2HTTED2942D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTE2942D vs RK73HW2HTTED2942D |
RK73H2HTTED2942D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTE2942D vs RK73H2HTTED2942D |
CR-0ADLF--29K4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HLTE2942D vs CR-0ADLF--29K4 |
RS10K2942DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RK73H2HLTE2942D vs RS10K2942DC |