Part Details for RGC1206FTD46K4 by SEI Stackpole Electronics Inc
Overview of RGC1206FTD46K4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1206FTD46K4
RGC1206FTD46K4 CAD Models
RGC1206FTD46K4 Part Data Attributes
|
RGC1206FTD46K4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1206FTD46K4
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RGC1206FTD46K4
This table gives cross-reference parts and alternative options found for RGC1206FTD46K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206FTD46K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06FT-4642 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206FTD46K4 vs FWF06FT-4642 |
1206S4F4642T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RGC1206FTD46K4 vs 1206S4F4642T2 |
1206S4F4642TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RGC1206FTD46K4 vs 1206S4F4642TDE |
MC1206P-4642-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RGC1206FTD46K4 vs MC1206P-4642-FT101Q |
1206S4F4642TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RGC1206FTD46K4 vs 1206S4F4642TD |
NRCA12F4642TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RGC1206FTD46K4 vs NRCA12F4642TRQYF |
MC1206P-4642-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RGC1206FTD46K4 vs MC1206P-4642-FTQ |
RMS12FT4642 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RGC1206FTD46K4 vs RMS12FT4642 |
RCS3216F4642AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | RGC1206FTD46K4 vs RCS3216F4642AS |
RC1206FR-1346K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RGC1206FTD46K4 vs RC1206FR-1346K4L |