Part Details for RMS12FT4642 by TA-I Technology Co Ltd
Overview of RMS12FT4642 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS12FT4642
RMS12FT4642 CAD Models
RMS12FT4642 Part Data Attributes
|
RMS12FT4642
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS12FT4642
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS12FT4642
This table gives cross-reference parts and alternative options found for RMS12FT4642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS12FT4642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X4642FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RMS12FT4642 vs WR12X4642FQ |
NRCS12F4642TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RMS12FT4642 vs NRCS12F4642TRF |
MC1206P-4642-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMS12FT4642 vs MC1206P-4642-FB101W |
RK73H2BLTEB4642F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMS12FT4642 vs RK73H2BLTEB4642F |
RC1206FR-0746K4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS12FT4642 vs RC1206FR-0746K4 |
CR1206TT100V46.4K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RMS12FT4642 vs CR1206TT100V46.4K+-1% |
FWF06FV-4642 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMS12FT4642 vs FWF06FV-4642 |
RS-06K4642FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RMS12FT4642 vs RS-06K4642FT |
WR12X4642FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMS12FT4642 vs WR12X4642FQR |
RK73H2BLBK4642F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 46400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMS12FT4642 vs RK73H2BLBK4642F |