Part Details for RGC1206BTD21K5 by SEI Stackpole Electronics Inc
Overview of RGC1206BTD21K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1206BTD21K5
RGC1206BTD21K5 CAD Models
RGC1206BTD21K5 Part Data Attributes
|
RGC1206BTD21K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1206BTD21K5
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RGC1206BTD21K5
This table gives cross-reference parts and alternative options found for RGC1206BTD21K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206BTD21K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206BR-0721K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RGC1206BTD21K5 vs RC1206BR-0721K5L |
SF12H2152BQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RGC1206BTD21K5 vs SF12H2152BQL |
CR082152B | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RGC1206BTD21K5 vs CR082152B |
SF12H2152BGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RGC1206BTD21K5 vs SF12H2152BGL |
RMC1/8K2152BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RGC1206BTD21K5 vs RMC1/8K2152BB |
CR1206B21K5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RGC1206BTD21K5 vs CR1206B21K5D50 |
CR-06BL6--21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1206BTD21K5 vs CR-06BL6--21K5 |
CR1206B21K5P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RGC1206BTD21K5 vs CR1206B21K5P05 |
SF12H2152BBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RGC1206BTD21K5 vs SF12H2152BBL |
CR-06BL7--21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RGC1206BTD21K5 vs CR-06BL7--21K5 |