Part Details for CR1206B21K5P05 by Ever Ohms Technology Co Ltd
Overview of CR1206B21K5P05 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206B21K5P05
CR1206B21K5P05 CAD Models
CR1206B21K5P05 Part Data Attributes
|
CR1206B21K5P05
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1206B21K5P05
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CR1206B21K5P05
This table gives cross-reference parts and alternative options found for CR1206B21K5P05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206B21K5P05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206B21K5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR1206B21K5P05 vs CR1206B21K5D50 |
SF12H2152BBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR1206B21K5P05 vs SF12H2152BBL |
SF12H2152BQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR1206B21K5P05 vs SF12H2152BQL |
CR-06BL7--21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206B21K5P05 vs CR-06BL7--21K5 |
RMC1/8K2152BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206B21K5P05 vs RMC1/8K2152BB |
CR1206T100V21.5K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | CR1206B21K5P05 vs CR1206T100V21.5K+-0.1% |
RM12B2152CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR1206B21K5P05 vs RM12B2152CT-X |
CR1206B21K5P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR1206B21K5P05 vs CR1206B21K5P20 |
SF12H2152BGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR1206B21K5P05 vs SF12H2152BGL |
CR-06BLD--21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206B21K5P05 vs CR-06BLD--21K5 |