Part Details for RGC0805BTD7K68 by SEI Stackpole Electronics Inc
Overview of RGC0805BTD7K68 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC0805BTD7K68
RGC0805BTD7K68 CAD Models
RGC0805BTD7K68 Part Data Attributes
|
RGC0805BTD7K68
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0805BTD7K68
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RGC0805BTD7K68
This table gives cross-reference parts and alternative options found for RGC0805BTD7K68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0805BTD7K68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT057681BTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RGC0805BTD7K68 vs RTT057681BTP |
RC0805BR-107K68L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RGC0805BTD7K68 vs RC0805BR-107K68L |
CR0805B7K68P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RGC0805BTD7K68 vs CR0805B7K68P10 |
SF08H7681BGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RGC0805BTD7K68 vs SF08H7681BGL |
CR-05BLB--7K68 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RGC0805BTD7K68 vs CR-05BLB--7K68 |
SF08H7681BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RGC0805BTD7K68 vs SF08H7681BTL |
WF08H7681BT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RGC0805BTD7K68 vs WF08H7681BT |
CR0805B7K68D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RGC0805BTD7K68 vs CR0805B7K68D50 |
RM10BTN7681 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RGC0805BTD7K68 vs RM10BTN7681 |
WF08H7681BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RGC0805BTD7K68 vs WF08H7681BTL |