Part Details for CR-05BLB--7K68 by Viking Tech Corp
Overview of CR-05BLB--7K68 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-105BLB | Coilcraft Inc | Data Line Filter, |
Part Details for CR-05BLB--7K68
CR-05BLB--7K68 CAD Models
CR-05BLB--7K68 Part Data Attributes
|
CR-05BLB--7K68
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05BLB--7K68
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05BLB--7K68
This table gives cross-reference parts and alternative options found for CR-05BLB--7K68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05BLB--7K68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT057681BTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR-05BLB--7K68 vs RTT057681BTP |
RC0805BR-107K68L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05BLB--7K68 vs RC0805BR-107K68L |
CR0805B7K68P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05BLB--7K68 vs CR0805B7K68P10 |
SF08H7681BGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05BLB--7K68 vs SF08H7681BGL |
SF08H7681BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05BLB--7K68 vs SF08H7681BTL |
WF08H7681BT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05BLB--7K68 vs WF08H7681BT |
CR0805B7K68D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05BLB--7K68 vs CR0805B7K68D50 |
RM10BTN7681 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-05BLB--7K68 vs RM10BTN7681 |
WF08H7681BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-05BLB--7K68 vs WF08H7681BTL |
RTT057681BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR-05BLB--7K68 vs RTT057681BP3 |