Part Details for RGC0603DTD215K by SEI Stackpole Electronics Inc
Overview of RGC0603DTD215K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC0603DTD215K
RGC0603DTD215K CAD Models
RGC0603DTD215K Part Data Attributes
|
RGC0603DTD215K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0603DTD215K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RGC0603DTD215K
This table gives cross-reference parts and alternative options found for RGC0603DTD215K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0603DTD215K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS06D2153TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RGC0603DTD215K vs NRC-AS06D2153TRQYF |
RK73H1JGTD2153D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RGC0603DTD215K vs RK73H1JGTD2153D |
CR162153D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RGC0603DTD215K vs CR162153D |
RTT032153DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RGC0603DTD215K vs RTT032153DP4 |
RC0603DR-07215KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RGC0603DTD215K vs RC0603DR-07215KL |
CDF0603215K0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RGC0603DTD215K vs CDF0603215K0.5%100PPM/KNP5 |
ADF0603215K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RGC0603DTD215K vs ADF0603215K0.5%100PPM/KKS |
CR-03DL7--215K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RGC0603DTD215K vs CR-03DL7--215K |
RK73H1JTTD2153D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RGC0603DTD215K vs RK73H1JTTD2153D |
AC0603DR-07215KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RGC0603DTD215K vs AC0603DR-07215KL |