Datasheets
ADF0603215K0.5%100PPM/KKS by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for ADF0603215K0.5%100PPM/KKS by Microtech GmbH Electronic

Overview of ADF0603215K0.5%100PPM/KKS by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
REF2925AIDBZTG4 Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2912AIDBZR Texas Instruments 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2925AIDBZT Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125

Part Details for ADF0603215K0.5%100PPM/KKS

ADF0603215K0.5%100PPM/KKS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADF0603215K0.5%100PPM/KKS Part Data Attributes

ADF0603215K0.5%100PPM/KKS Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
ADF0603215K0.5%100PPM/KKS Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Reference Standard AEC-Q200
Resistance 215000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for ADF0603215K0.5%100PPM/KKS

This table gives cross-reference parts and alternative options found for ADF0603215K0.5%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0603215K0.5%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF06H2153DGL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ADF0603215K0.5%100PPM/KKS vs SF06H2153DGL
AC0603DR-10215KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ADF0603215K0.5%100PPM/KKS vs AC0603DR-10215KL
CDF0603215K0.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ADF0603215K0.5%100PPM/KKS vs CDF0603215K0.5%100PPM/KKP10
RK73H1JGTP2153D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ADF0603215K0.5%100PPM/KKS vs RK73H1JGTP2153D
CDP0603215K0.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ADF0603215K0.5%100PPM/KKS vs CDP0603215K0.5%100PPM/KKP5
RM06DTN2153 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd ADF0603215K0.5%100PPM/KKS vs RM06DTN2153
CR162153D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation ADF0603215K0.5%100PPM/KKS vs CR162153D
RMCS0603DT215K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ADF0603215K0.5%100PPM/KKS vs RMCS0603DT215K
NRC-AS06D2153TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp ADF0603215K0.5%100PPM/KKS vs NRC-AS06D2153TRF
CR-03DLB--215K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp ADF0603215K0.5%100PPM/KKS vs CR-03DLB--215K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADF0603215K0.5%100PPM/KKS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADF0603215K0.5%100PPM/KKS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of ADF0603215K0.5%100PPM/KKS would you like to use for your alert(s)?
  • Please alert me when ADF0603215K0.5%100PPM/KKS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADF0603215K0.5%100PPM/KKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADF0603215K0.5%100PPM/KKS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADF0603215K0.5%100PPM/KKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADF0603215K0.5%100PPM/KKS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADF0603215K0.5%100PPM/KKS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: