Part Details for RGC0603BTD619K by SEI Stackpole Electronics Inc
Overview of RGC0603BTD619K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC0603BTD619K
RGC0603BTD619K CAD Models
RGC0603BTD619K Part Data Attributes
|
RGC0603BTD619K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0603BTD619K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RGC0603BTD619K
This table gives cross-reference parts and alternative options found for RGC0603BTD619K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0603BTD619K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H6193BTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RGC0603BTD619K vs SF06H6193BTL |
RTT036193BTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RGC0603BTD619K vs RTT036193BTP |
SF06H6193BBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RGC0603BTD619K vs SF06H6193BBL |
CR166193B | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RGC0603BTD619K vs CR166193B |
RTT036193BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RGC0603BTD619K vs RTT036193BP3 |
CR-03BLF--619K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RGC0603BTD619K vs CR-03BLF--619K |
SF06H6193BQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RGC0603BTD619K vs SF06H6193BQL |
RTT036193BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RGC0603BTD619K vs RTT036193BP4 |
RM06B6193CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RGC0603BTD619K vs RM06B6193CT-X |
CR-03BL7--619K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RGC0603BTD619K vs CR-03BL7--619K |