Part Details for RTT036193BP3 by Ralec
Overview of RTT036193BP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT036193BP3
RTT036193BP3 CAD Models
RTT036193BP3 Part Data Attributes
|
RTT036193BP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT036193BP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTT036193BP3
This table gives cross-reference parts and alternative options found for RTT036193BP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT036193BP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H6193BTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTT036193BP3 vs SF06H6193BTL |
RTT036193BTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RTT036193BP3 vs RTT036193BTP |
RGC0603BTD619K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTT036193BP3 vs RGC0603BTD619K |
SF06H6193BBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTT036193BP3 vs SF06H6193BBL |
CR166193B | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT036193BP3 vs CR166193B |
CR-03BLF--619K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT036193BP3 vs CR-03BLF--619K |
SF06H6193BQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTT036193BP3 vs SF06H6193BQL |
RTT036193BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RTT036193BP3 vs RTT036193BP4 |
RM06B6193CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RTT036193BP3 vs RM06B6193CT-X |
CR-03BL7--619K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT036193BP3 vs CR-03BL7--619K |