RGAR47M2CFC-0611C
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF,

Overview of RGAR47M2CFC-0611C by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

CAD Models for RGAR47M2CFC-0611C by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGAR47M2CFC-0611C by Lelon Electronics Corp

RGAR47M2CFC-0611C
Lelon Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
13 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RGAR47M2CFC-0611C
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF,
    VS

Alternate Parts for RGAR47M2CFC-0611C

This table gives cross-reference parts and alternative options found for RGAR47M2CFC-0611C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGAR47M2CFC-0611C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJ4-160VR47MF3#-T36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, ELNA America Inc RGAR47M2CFC-0611C vs RJ4-160VR47MF3#-T36
RGAR47M2CBK-0611B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, Lelon Electronics Corp RGAR47M2CFC-0611C vs RGAR47M2CBK-0611B
UVZ2CR47MED1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF Nichicon Corporation RGAR47M2CFC-0611C vs UVZ2CR47MED1TA
EKME161ELLR47MF11N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, United Chemi-Con Inc RGAR47M2CFC-0611C vs EKME161ELLR47MF11N
RGAR47M2CSF-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, Lelon Electronics Corp RGAR47M2CFC-0611C vs RGAR47M2CSF-0611C
EKME161ETDR47MF11C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, United Chemi-Con Inc RGAR47M2CFC-0611C vs EKME161ETDR47MF11C
RGAR47M2CSA-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, Lelon Electronics Corp RGAR47M2CFC-0611C vs RGAR47M2CSA-0611
RJ3-160VR47MF3#-F1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, ELNA America Inc RGAR47M2CFC-0611C vs RJ3-160VR47MF3#-F1
EKME161ETDR47MF11S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, United Chemi-Con Inc RGAR47M2CFC-0611C vs EKME161ETDR47MF11S
RK0472CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF Xiamen Wanming Electronics Co Ltd RGAR47M2CFC-0611C vs RK0472CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGAR47M2CFC-0611C by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGAR47M2CFC-0611C by Lelon Electronics Corp

  • Please alert me when RGAR47M2CFC-0611C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGAR47M2CFC-0611C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGAR47M2CFC-0611C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGAR47M2CFC-0611C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGAR47M2CFC-0611C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGAR47M2CFC-0611C by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: