Part Details for RGA4R7M1EBC-0511 by Lelon Electronics Corp
Overview of RGA4R7M1EBC-0511 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Part Details for RGA4R7M1EBC-0511
RGA4R7M1EBC-0511 CAD Models
RGA4R7M1EBC-0511 Part Data Attributes
|
RGA4R7M1EBC-0511
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA4R7M1EBC-0511
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 26 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for RGA4R7M1EBC-0511
This table gives cross-reference parts and alternative options found for RGA4R7M1EBC-0511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA4R7M1EBC-0511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LDM0511LW00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | RGA4R7M1EBC-0511 vs 84R7LDM0511LW00F |
24R7LDM0511RTN411M | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA4R7M1EBC-0511 vs 24R7LDM0511RTN411M |
14R7LDM0511RTN911A | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA4R7M1EBC-0511 vs 14R7LDM0511RTN911A |
84R7LDM0511LLN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | RGA4R7M1EBC-0511 vs 84R7LDM0511LLN9110 |
84R7LDM0511LW01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | RGA4R7M1EBC-0511 vs 84R7LDM0511LW01B |
84R7LDM0511LW04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | RGA4R7M1EBC-0511 vs 84R7LDM0511LW04E |
84R7LDM0511RTN711A | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA4R7M1EBC-0511 vs 84R7LDM0511RTN711A |
24R7LDM0511RTN911D | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA4R7M1EBC-0511 vs 24R7LDM0511RTN911D |
84R7LDM0511RTN511F | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA4R7M1EBC-0511 vs 84R7LDM0511RTN511F |
84R7LDM0511RT05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | RGA4R7M1EBC-0511 vs 84R7LDM0511RT05D |