14R7LDM0511RTN911A
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL

Overview of 14R7LDM0511RTN911A by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 14R7LDM0511RTN911A by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14R7LDM0511RTN911A by Fenghua (HK) Electronics Ltd

14R7LDM0511RTN911A
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
36 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. 14R7LDM0511RTN911A
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 14R7LDM0511RTN911A

This table gives cross-reference parts and alternative options found for 14R7LDM0511RTN911A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14R7LDM0511RTN911A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24R7LDM0511RTN011J CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 14R7LDM0511RTN911A vs 24R7LDM0511RTN011J
SE025M4R70A2F-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, YAGEO Corporation 14R7LDM0511RTN911A vs SE025M4R70A2F-0511
14R7LDM0511RTN211J CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 14R7LDM0511RTN911A vs 14R7LDM0511RTN211J
SB025M4R70D2F-0511 RF Transformer YAGEO Corporation 14R7LDM0511RTN911A vs SB025M4R70D2F-0511
84R7LDM0511LW05F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LDM0511RTN911A vs 84R7LDM0511LW05F
24R7LDM0511LLN011B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LDM0511RTN911A vs 24R7LDM0511LLN011B
24R7LDM0511RTN011D CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 14R7LDM0511RTN911A vs 24R7LDM0511RTN011D
B41044A5475M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, TDK Corporation 14R7LDM0511RTN911A vs B41044A5475M008
UTW4R7M25TR265X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF IBS Electronics Inc 14R7LDM0511RTN911A vs UTW4R7M25TR265X11
14R7LDM0511LLN711F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 14R7LDM0511RTN911A vs 14R7LDM0511LLN711F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14R7LDM0511RTN911A by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14R7LDM0511RTN911A by Fenghua (HK) Electronics Ltd

  • Please alert me when 14R7LDM0511RTN911A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14R7LDM0511RTN911A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14R7LDM0511RTN911A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14R7LDM0511RTN911A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14R7LDM0511RTN911A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14R7LDM0511RTN911A by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: