Part Details for RGA471M1VBK-1016S by Surge Components Inc
Overview of RGA471M1VBK-1016S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71016S12PHG8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71016S15YGI8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71016S15YG | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM |
Price & Stock for RGA471M1VBK-1016S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RGA471M1VBK-1016S
|
Avnet Americas | CAP ALUM 470UF 35V 20% 2000LHRS 10 X 16 - Bulk (Alt: RGA471M1VBK-1016S) RoHS: Compliant Min Qty: 7000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for RGA471M1VBK-1016S
RGA471M1VBK-1016S CAD Models
RGA471M1VBK-1016S Part Data Attributes
|
RGA471M1VBK-1016S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RGA471M1VBK-1016S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1645 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 460 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RGA471M1VBK-1016S
This table gives cross-reference parts and alternative options found for RGA471M1VBK-1016S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA471M1VBK-1016S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW470M35TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RGA471M1VBK-1016S vs UTW470M35TB110X16 |
1471LEM1016RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | RGA471M1VBK-1016S vs 1471LEM1016RXN211B |
NRSH471M35V10X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RGA471M1VBK-1016S vs NRSH471M35V10X16SP7.5LLF |
8471LEM1016RX010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | RGA471M1VBK-1016S vs 8471LEM1016RX010 |
8471LEM1016RXN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | RGA471M1VBK-1016S vs 8471LEM1016RXN7P |
B41851A7477M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | RGA471M1VBK-1016S vs B41851A7477M008 |
8471LEM1016RXN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | RGA471M1VBK-1016S vs 8471LEM1016RXN511C |
EKYB350ETD471MJ16S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | RGA471M1VBK-1016S vs EKYB350ETD471MJ16S |
MAL214830471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | RGA471M1VBK-1016S vs MAL214830471E3 |
NRZJ471M35V10X16YF | Fixed Capacitor, | NIC Components Corp | RGA471M1VBK-1016S vs NRZJ471M35V10X16YF |