There are no models available for this part yet.
Overview of 8471LEM1016RX010 by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 8471LEM1016RX010 by Fenghua (HK) Electronics Ltd
Part Data Attributes for 8471LEM1016RX010 by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
Special
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 8471LEM1016RX010
This table gives cross-reference parts and alternative options found for 8471LEM1016RX010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LEM1016RX010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LEM1016RXN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1016RX010 vs 8471LEM1016RXN4N |
8471LEM1016RX04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1016RX010 vs 8471LEM1016RX04C |
RJM-35V471MH4#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 8471LEM1016RX010 vs RJM-35V471MH4#-GAS |
1471LEM1016RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LEM1016RX010 vs 1471LEM1016RXN211P |
8471LEM1016RXN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1016RX010 vs 8471LEM1016RXN0D |
UHV1V471MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 8471LEM1016RX010 vs UHV1V471MPD1CC |
8471LEM1016RX07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1016RX010 vs 8471LEM1016RX07F |
8471LEM1016RXN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LEM1016RX010 vs 8471LEM1016RXN211C |
UTW470M35TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 8471LEM1016RX010 vs UTW470M35TR5210X16 |
35ZLH470MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 8471LEM1016RX010 vs 35ZLH470MEFCRK10X16 |