Part Details for RGA470M1JFC-0811T by Lelon Electronics Corp
Overview of RGA470M1JFC-0811T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0811TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tape and Reel. |
Part Details for RGA470M1JFC-0811T
RGA470M1JFC-0811T CAD Models
RGA470M1JFC-0811T Part Data Attributes
|
RGA470M1JFC-0811T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA470M1JFC-0811T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 141 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA470M1JFC-0811T
This table gives cross-reference parts and alternative options found for RGA470M1JFC-0811T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA470M1JFC-0811T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH470M063A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | RGA470M1JFC-0811T vs SH470M063A4 |
NRE-FL470M63V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | RGA470M1JFC-0811T vs NRE-FL470M63V8X11.5TBNF |
MK1J476M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RGA470M1JFC-0811T vs MK1J476M0811MDL |
RGA470M1JCC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RGA470M1JFC-0811T vs RGA470M1JCC-0811B |
RGA470M1JFC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RGA470M1JFC-0811T vs RGA470M1JFC-0811C |
RASL47M63TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | RGA470M1JFC-0811T vs RASL47M63TR28X11.5 |
63YXF47MCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | RGA470M1JFC-0811T vs 63YXF47MCE8X11.5 |
NRGB470M63V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA470M1JFC-0811T vs NRGB470M63V8X11.5TBF |
UTW47M63TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | RGA470M1JFC-0811T vs UTW47M63TR28X11.5 |
RASL47M63TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | RGA470M1JFC-0811T vs RASL47M63TB28X11.5 |