There are no models available for this part yet.
Overview of RGA470M1JFC-0811C by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
CAD Models for RGA470M1JFC-0811C by Lelon Electronics Corp
Part Data Attributes for RGA470M1JFC-0811C by Lelon Electronics Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
11.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
141 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for RGA470M1JFC-0811C
This table gives cross-reference parts and alternative options found for RGA470M1JFC-0811C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA470M1JFC-0811C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH470M063A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | RGA470M1JFC-0811C vs SH470M063A4 |
NRE-FL470M63V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | RGA470M1JFC-0811C vs NRE-FL470M63V8X11.5TBNF |
MK1J476M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | RGA470M1JFC-0811C vs MK1J476M0811MDL |
RGA470M1JCC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RGA470M1JFC-0811C vs RGA470M1JCC-0811B |
RASL47M63TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | RGA470M1JFC-0811C vs RASL47M63TR28X11.5 |
63YXF47MCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | RGA470M1JFC-0811C vs 63YXF47MCE8X11.5 |
NRGB470M63V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA470M1JFC-0811C vs NRGB470M63V8X11.5TBF |
UTW47M63TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | RGA470M1JFC-0811C vs UTW47M63TR28X11.5 |
RASL47M63TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | IBS Electronics Inc | RGA470M1JFC-0811C vs RASL47M63TB28X11.5 |
RGA470M1JSA-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RGA470M1JFC-0811C vs RGA470M1JSA-0811B |