RGA470M1JFC-0811B
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF,

Overview of RGA470M1JFC-0811B by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

CAD Models for RGA470M1JFC-0811B by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA470M1JFC-0811B by Lelon Electronics Corp

RGA470M1JFC-0811B
Lelon Electronics Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
141 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RGA470M1JFC-0811B
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for RGA470M1JFC-0811B

This table gives cross-reference parts and alternative options found for RGA470M1JFC-0811B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA470M1JFC-0811B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SH470M063A4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Cornell Dubilier Electronics Inc RGA470M1JFC-0811B vs SH470M063A4
NRE-FL470M63V8X11.5TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp RGA470M1JFC-0811B vs NRE-FL470M63V8X11.5TBNF
MK1J476M0811MDL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Samwha Electronics RGA470M1JFC-0811B vs MK1J476M0811MDL
RGA470M1JCC-0811B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Lelon Electronics Corp RGA470M1JFC-0811B vs RGA470M1JCC-0811B
RGA470M1JFC-0811C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Lelon Electronics Corp RGA470M1JFC-0811B vs RGA470M1JFC-0811C
RASL47M63TR28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, IBS Electronics Inc RGA470M1JFC-0811B vs RASL47M63TR28X11.5
63YXF47MCE8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation RGA470M1JFC-0811B vs 63YXF47MCE8X11.5
NRGB470M63V8X11.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RGA470M1JFC-0811B vs NRGB470M63V8X11.5TBF
UTW47M63TR28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc RGA470M1JFC-0811B vs UTW47M63TR28X11.5
RASL47M63TB28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, IBS Electronics Inc RGA470M1JFC-0811B vs RASL47M63TB28X11.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA470M1JFC-0811B by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA470M1JFC-0811B by Lelon Electronics Corp

  • Please alert me when RGA470M1JFC-0811B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGA470M1JFC-0811B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA470M1JFC-0811B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGA470M1JFC-0811B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA470M1JFC-0811B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA470M1JFC-0811B by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: