Part Details for RGA3R3M2CBC-0811B by Lelon Electronics Corp
Overview of RGA3R3M2CBC-0811B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA3R3M2CBC-0811B
RGA3R3M2CBC-0811B CAD Models
RGA3R3M2CBC-0811B Part Data Attributes
|
RGA3R3M2CBC-0811B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA3R3M2CBC-0811B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 42 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RGA3R3M2CBC-0811B
This table gives cross-reference parts and alternative options found for RGA3R3M2CBC-0811B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA3R3M2CBC-0811B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA3R3M2CTA-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | RGA3R3M2CBC-0811B vs RGA3R3M2CTA-0811P |
RGA3R3M2CCC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | RGA3R3M2CBC-0811B vs RGA3R3M2CCC-0811C |
UTWHV3R3M160TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | RGA3R3M2CBC-0811B vs UTWHV3R3M160TR28X11.5 |
RJ3-160V3R3MG3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | RGA3R3M2CBC-0811B vs RJ3-160V3R3MG3#-F4 |
EKME161ETD3R3MHB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | United Chemi-Con Inc | RGA3R3M2CBC-0811B vs EKME161ETD3R3MHB5N |
EKME161ETE3R3MHB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | United Chemi-Con Inc | RGA3R3M2CBC-0811B vs EKME161ETE3R3MHB5N |
UTWHV3R3M160TB18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | RGA3R3M2CBC-0811B vs UTWHV3R3M160TB18X11.5 |
RJ3-160V3R3MG3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | RGA3R3M2CBC-0811B vs RJ3-160V3R3MG3#-S1 |
EKME161ETE3R3MHB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | United Chemi-Con Inc | RGA3R3M2CBC-0811B vs EKME161ETE3R3MHB5M |
TPZ2C3R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF | Taicon Corporation | RGA3R3M2CBC-0811B vs TPZ2C3R3M |