RGA3R3M2CBC-0811B vs EKME161ETD3R3MHB5N feature comparison

RGA3R3M2CBC-0811B Lelon Electronics Corp

Buy Now Datasheet

EKME161ETD3R3MHB5N United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 42 mA
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 1
Series EKME(160V)

Compare RGA3R3M2CBC-0811B with alternatives

Compare EKME161ETD3R3MHB5N with alternatives