Part Details for RGA331M1VBC-1012B by Lelon Electronics Corp
Overview of RGA331M1VBC-1012B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7H111012B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 23 position, Au plating, with Mylar | |
87520-1012BPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
F52L1A7H111012B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 23 position, Au plating, without Mylar |
Part Details for RGA331M1VBC-1012B
RGA331M1VBC-1012B CAD Models
RGA331M1VBC-1012B Part Data Attributes
|
RGA331M1VBC-1012B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA331M1VBC-1012B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 350 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA331M1VBC-1012B
This table gives cross-reference parts and alternative options found for RGA331M1VBC-1012B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA331M1VBC-1012B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV1V331MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | RGA331M1VBC-1012B vs UHV1V331MPD1AA |
EKYA350EC3331MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | RGA331M1VBC-1012B vs EKYA350EC3331MJC5S |
RGA331M1VBK-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | RGA331M1VBC-1012B vs RGA331M1VBK-1012T |
RGA331M1VSD-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | RGA331M1VBC-1012B vs RGA331M1VSD-1012T |
35ZLH330M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | RGA331M1VBC-1012B vs 35ZLH330M10X12.5 |
EKYB350EC3331MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | RGA331M1VBC-1012B vs EKYB350EC3331MJC5S |
35ZLH330MRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | RGA331M1VBC-1012B vs 35ZLH330MRX10X12.5 |
LESR330M35TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | RGA331M1VBC-1012B vs LESR330M35TR6310X12.5 |
ESE337M035AH9KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA331M1VBC-1012B vs ESE337M035AH9KA |
B41851A7337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RGA331M1VBC-1012B vs B41851A7337M000 |