ESE337M035AH9KA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of ESE337M035AH9KA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESE337M035AH9KA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESE337M035AH9KA by KEMET Corporation

ESE337M035AH9KA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.1155 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR, 14 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
380 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESE337M035AH9KA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ESE337M035AH9KA

This table gives cross-reference parts and alternative options found for ESE337M035AH9KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE337M035AH9KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UHV1V331MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation ESE337M035AH9KA vs UHV1V331MPD1AA
RGA331M1VBC-1012B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp ESE337M035AH9KA vs RGA331M1VBC-1012B
EKYA350EC3331MJC5S Aluminum Electrolytic Capacitor, Chemi-Con ESE337M035AH9KA vs EKYA350EC3331MJC5S
RGA331M1VBK-1012T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp ESE337M035AH9KA vs RGA331M1VBK-1012T
RGA331M1VSD-1012T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp ESE337M035AH9KA vs RGA331M1VSD-1012T
35ZLH330M10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation ESE337M035AH9KA vs 35ZLH330M10X12.5
EKYB350EC3331MJC5S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con ESE337M035AH9KA vs EKYB350EC3331MJC5S
35ZLH330MRX10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation ESE337M035AH9KA vs 35ZLH330MRX10X12.5
LESR330M35TR6310X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc ESE337M035AH9KA vs LESR330M35TR6310X12.5
B41851A7337M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation ESE337M035AH9KA vs B41851A7337M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESE337M035AH9KA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESE337M035AH9KA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESE337M035AH9KA would you like to use for your alert(s)?
  • Please alert me when ESE337M035AH9KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESE337M035AH9KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESE337M035AH9KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESE337M035AH9KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESE337M035AH9KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESE337M035AH9KA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: