Part Details for RGA2R2M2EFC-0611C by Lelon Electronics Corp
Overview of RGA2R2M2EFC-0611C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA2R2M2EFC-0611C
RGA2R2M2EFC-0611C CAD Models
RGA2R2M2EFC-0611C Part Data Attributes
|
RGA2R2M2EFC-0611C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA2R2M2EFC-0611C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 35 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA2R2M2EFC-0611C
This table gives cross-reference parts and alternative options found for RGA2R2M2EFC-0611C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA2R2M2EFC-0611C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP2R2M250V6.3X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RGA2R2M2EFC-0611C vs NRWP2R2M250V6.3X11SP7.5LSF |
NREHW2R2M250V6.3X11TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RGA2R2M2EFC-0611C vs NREHW2R2M250V6.3X11TBNYF |
250YXA2R2MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | RGA2R2M2EFC-0611C vs 250YXA2R2MEFCFA6.3X11 |
NREHW2R2M250V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RGA2R2M2EFC-0611C vs NREHW2R2M250V6.3X11SP7.5LLF |
UVZ2E2R2MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | RGA2R2M2EFC-0611C vs UVZ2E2R2MED1CV |
UVZ2E2R2MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RGA2R2M2EFC-0611C vs UVZ2E2R2MED |
UVZ2E2R2MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | RGA2R2M2EFC-0611C vs UVZ2E2R2MED1CA |
NRWP2R2M250V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RGA2R2M2EFC-0611C vs NRWP2R2M250V6.3X11TBNF |
EKMG251ETC2R2MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RGA2R2M2EFC-0611C vs EKMG251ETC2R2MF11D |
MALREKB00BA122NL0K | CAP,AL2O3,2.2UF,250VDC,20% -TOL,20% +TOL | Vishay Roederstein | RGA2R2M2EFC-0611C vs MALREKB00BA122NL0K |