Part Details for NREHW2R2M250V6.3X11TBNYF by NIC Components Corp
Overview of NREHW2R2M250V6.3X11TBNYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW2R2M250V6.3X11TBNYF
NREHW2R2M250V6.3X11TBNYF CAD Models
NREHW2R2M250V6.3X11TBNYF Part Data Attributes
|
NREHW2R2M250V6.3X11TBNYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW2R2M250V6.3X11TBNYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 151000 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 25 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW2R2M250V6.3X11TBNYF
This table gives cross-reference parts and alternative options found for NREHW2R2M250V6.3X11TBNYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW2R2M250V6.3X11TBNYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250YXA2R2M6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NREHW2R2M250V6.3X11TBNYF vs 250YXA2R2M6.3X11 |
ESL225M250AE3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NREHW2R2M250V6.3X11TBNYF vs ESL225M250AE3DA |
NRWP2R2M250V6.3X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NREHW2R2M250V6.3X11TBNYF vs NRWP2R2M250V6.3X11F2F |
225CKH250MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Cornell Dubilier Electronics Inc | NREHW2R2M250V6.3X11TBNYF vs 225CKH250MSA |
250YXA2R2MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NREHW2R2M250V6.3X11TBNYF vs 250YXA2R2MCA6.3X11 |
NRE-HW2R2M250V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NREHW2R2M250V6.3X11TBNYF vs NRE-HW2R2M250V6.3X11TBF |
250PX2R2MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NREHW2R2M250V6.3X11TBNYF vs 250PX2R2MEFC6.3X11 |
TKR2R2M2EE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Kaimei Electronic Corp | NREHW2R2M250V6.3X11TBNYF vs TKR2R2M2EE11 |
EKMG251EFC2R2MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NREHW2R2M250V6.3X11TBNYF vs EKMG251EFC2R2MF11D |
KSE225M250R1ABE11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Teapo Electronic Corporation | NREHW2R2M250V6.3X11TBNYF vs KSE225M250R1ABE11K |