RGA2R2M2CSA-0611C
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of RGA2R2M2CSA-0611C by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

CAD Models for RGA2R2M2CSA-0611C by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA2R2M2CSA-0611C by Lelon Electronics Corp

RGA2R2M2CSA-0611C
Lelon Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
29 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. RGA2R2M2CSA-0611C
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for RGA2R2M2CSA-0611C

This table gives cross-reference parts and alternative options found for RGA2R2M2CSA-0611C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA2R2M2CSA-0611C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKME161ETD2R2MF11C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, United Chemi-Con Inc RGA2R2M2CSA-0611C vs EKME161ETD2R2MF11C
RGA2R2M2CFC-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp RGA2R2M2CSA-0611C vs RGA2R2M2CFC-0611
SE160M2R20F5F10611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, YAGEO Corporation RGA2R2M2CSA-0611C vs SE160M2R20F5F10611
EKME161ETD2R2MF11M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, United Chemi-Con Inc RGA2R2M2CSA-0611C vs EKME161ETD2R2MF11M
RGA2R2M2CCC-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp RGA2R2M2CSA-0611C vs RGA2R2M2CCC-0611C
RGA2R2M2CBC-0611P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp RGA2R2M2CSA-0611C vs RGA2R2M2CBC-0611P
SE160M2R20CZF10611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, YAGEO Corporation RGA2R2M2CSA-0611C vs SE160M2R20CZF10611
SE160M2R20DZF-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, YAGEO Corporation RGA2R2M2CSA-0611C vs SE160M2R20DZF-0611
B43851A1225M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, TDK Corporation RGA2R2M2CSA-0611C vs B43851A1225M000
NREHW2R2M160V6.3X11SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp RGA2R2M2CSA-0611C vs NREHW2R2M160V6.3X11SPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA2R2M2CSA-0611C by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA2R2M2CSA-0611C by Lelon Electronics Corp

  • Please alert me when RGA2R2M2CSA-0611C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGA2R2M2CSA-0611C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA2R2M2CSA-0611C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGA2R2M2CSA-0611C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA2R2M2CSA-0611C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA2R2M2CSA-0611C by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: