Part Details for RGA102M1CCC-1016C by Lelon Electronics Corp
Overview of RGA102M1CCC-1016C by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1016CN8#PBF | Analog Devices | Ultra Fast Prec 10ns Comp | |
LT1016CS8#PBF | Analog Devices | Ultra Fast Prec 10ns Comp | |
LT1016CS8#TRPBF | Analog Devices | Ultra Fast Prec 10ns Comp |
Part Details for RGA102M1CCC-1016C
RGA102M1CCC-1016C CAD Models
RGA102M1CCC-1016C Part Data Attributes
|
RGA102M1CCC-1016C
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA102M1CCC-1016C
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 560 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA102M1CCC-1016C
This table gives cross-reference parts and alternative options found for RGA102M1CCC-1016C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA102M1CCC-1016C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LCM1016RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RGA102M1CCC-1016C vs 8102LCM1016RXN311M |
EKYB160EC5102MJ16S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | RGA102M1CCC-1016C vs EKYB160EC5102MJ16S |
NRSH102M16V10X16TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RGA102M1CCC-1016C vs NRSH102M16V10X16TB12.7MMPF |
UTW1000M16CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | RGA102M1CCC-1016C vs UTW1000M16CF110X16 |
8102LCM1016RX000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M1CCC-1016C vs 8102LCM1016RX000 |
8102LCM1016RXN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M1CCC-1016C vs 8102LCM1016RXN4P |
8102LCM1016RXN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M1CCC-1016C vs 8102LCM1016RXN4A |
2102LCM1016RXN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RGA102M1CCC-1016C vs 2102LCM1016RXN9110 |
RGA102M1CBK-1016T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | RGA102M1CCC-1016C vs RGA102M1CBK-1016T |
B41821A4108M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | RGA102M1CCC-1016C vs B41821A4108M008 |