Part Details for RGA102M1CBK-1016T by Lelon Electronics Corp
Overview of RGA102M1CBK-1016T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA102M1CBK-1016T
RGA102M1CBK-1016T CAD Models
RGA102M1CBK-1016T Part Data Attributes
|
RGA102M1CBK-1016T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA102M1CBK-1016T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 560 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA102M1CBK-1016T
This table gives cross-reference parts and alternative options found for RGA102M1CBK-1016T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA102M1CBK-1016T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MCZ1000MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA102M1CBK-1016T vs 16MCZ1000MCA10X16 |
8102LCM1016RXN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RGA102M1CBK-1016T vs 8102LCM1016RXN311C |
1102LCM1016RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | RGA102M1CBK-1016T vs 1102LCM1016RXN111M |
RJM-16V102MH4#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | RGA102M1CBK-1016T vs RJM-16V102MH4#-F |
UHM1C102MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RGA102M1CBK-1016T vs UHM1C102MPD |
RGA102M1CBK-1016C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | RGA102M1CBK-1016T vs RGA102M1CBK-1016C |
8102LCM1016RXN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M1CBK-1016T vs 8102LCM1016RXN10 |
EKZN160EBD102MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | RGA102M1CBK-1016T vs EKZN160EBD102MJ16S |
UTW1000M16TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | RGA102M1CBK-1016T vs UTW1000M16TR5210X16 |
8102LCM1016RX05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | RGA102M1CBK-1016T vs 8102LCM1016RX05C |