RJM-16V102MH4#-F
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF,

Overview of RJM-16V102MH4#-F by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RJM-16V102MH4#-F by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJM-16V102MH4#-F by ELNA America Inc

RJM-16V102MH4#-F
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2000 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RJM-16V102MH4#-F
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for RJM-16V102MH4#-F

This table gives cross-reference parts and alternative options found for RJM-16V102MH4#-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJM-16V102MH4#-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16MCZ1000MCA10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation RJM-16V102MH4#-F vs 16MCZ1000MCA10X16
8102LCM1016RXN311C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd RJM-16V102MH4#-F vs 8102LCM1016RXN311C
1102LCM1016RXN111M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd RJM-16V102MH4#-F vs 1102LCM1016RXN111M
UHM1C102MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation RJM-16V102MH4#-F vs UHM1C102MPD
RGA102M1CBK-1016C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF, Lelon Electronics Corp RJM-16V102MH4#-F vs RGA102M1CBK-1016C
8102LCM1016RXN10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd RJM-16V102MH4#-F vs 8102LCM1016RXN10
EKZN160EBD102MJ16S Aluminum Electrolytic Capacitor, Chemi-Con RJM-16V102MH4#-F vs EKZN160EBD102MJ16S
UTW1000M16TR5210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc RJM-16V102MH4#-F vs UTW1000M16TR5210X16
8102LCM1016RX05C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd RJM-16V102MH4#-F vs 8102LCM1016RX05C
NRZJ102M16V10X16YF Fixed Capacitor, NIC Components Corp RJM-16V102MH4#-F vs NRZJ102M16V10X16YF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJM-16V102MH4#-F by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJM-16V102MH4#-F by ELNA America Inc

Select Manufacturer
Which Manufacturer of RJM-16V102MH4#-F would you like to use for your alert(s)?
  • Please alert me when RJM-16V102MH4#-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJM-16V102MH4#-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJM-16V102MH4#-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJM-16V102MH4#-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJM-16V102MH4#-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJM-16V102MH4#-F by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: