Part Details for RGA102M0JCC-1012T by Lelon Electronics Corp
Overview of RGA102M0JCC-1012T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-1012TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 10 Positions, Black Color, Non GW Compatible LCP, Tape and Reel. | |
10138327-11012TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10018783-11012TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Part Details for RGA102M0JCC-1012T
RGA102M0JCC-1012T CAD Models
RGA102M0JCC-1012T Part Data Attributes
|
RGA102M0JCC-1012T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA102M0JCC-1012T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 460 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA102M0JCC-1012T
This table gives cross-reference parts and alternative options found for RGA102M0JCC-1012T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA102M0JCC-1012T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESY108M6R3AH9EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | RGA102M0JCC-1012T vs ESY108M6R3AH9EA |
B41828A2108M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | RGA102M0JCC-1012T vs B41828A2108M001 |
RASL1000M6R3TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | IBS Electronics Inc | RGA102M0JCC-1012T vs RASL1000M6R3TB110X12.5 |
EC10006.3HBPLEK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Jackcon Capacitor Electronics Co Ltd | RGA102M0JCC-1012T vs EC10006.3HBPLEK |
KSC108M6R3S1ACH1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | RGA102M0JCC-1012T vs KSC108M6R3S1ACH1CK |
6.3YXF1000MCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RGA102M0JCC-1012T vs 6.3YXF1000MCA10X12.5 |
KZM0J102M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | RGA102M0JCC-1012T vs KZM0J102M |
B41044A2108M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | RGA102M0JCC-1012T vs B41044A2108M002 |
LESR1000M6R3TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | RGA102M0JCC-1012T vs LESR1000M6R3TR210X12.5 |
RASL1000M6R3TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | IBS Electronics Inc | RGA102M0JCC-1012T vs RASL1000M6R3TB210X12.5 |