Part Details for EC10006.3HBPLEK by Jackcon Capacitor Electronics Co Ltd
Overview of EC10006.3HBPLEK by Jackcon Capacitor Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC10006.3HBPLEK
EC10006.3HBPLEK CAD Models
EC10006.3HBPLEK Part Data Attributes
|
EC10006.3HBPLEK
Jackcon Capacitor Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC10006.3HBPLEK
Jackcon Capacitor Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JACKCON CAPACITOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Manufacturer Series | LEK(6.3V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | LEK(6.3V) | |
Terminal Pitch | 5 mm |
Alternate Parts for EC10006.3HBPLEK
This table gives cross-reference parts and alternative options found for EC10006.3HBPLEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC10006.3HBPLEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE6R3EIJ102MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | EC10006.3HBPLEK vs EKZE6R3EIJ102MJC5S |
KSB108M6R3T1A5H1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Teapo Electronic Corporation | EC10006.3HBPLEK vs KSB108M6R3T1A5H1CK |
B41851A2108M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | EC10006.3HBPLEK vs B41851A2108M002 |
MALREKE00DC410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EC10006.3HBPLEK vs MALREKE00DC410B00K |
RGA102M0JBC-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | EC10006.3HBPLEK vs RGA102M0JBC-1012 |
SH102M6R3E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | EC10006.3HBPLEK vs SH102M6R3E4 |
RGA102M0JSD-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | EC10006.3HBPLEK vs RGA102M0JSD-1012 |
RGA102M0JSD-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | EC10006.3HBPLEK vs RGA102M0JSD-1012B |
6.3ZLG1000MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EC10006.3HBPLEK vs 6.3ZLG1000MEFCCA10X12.5 |
RJF-6V102MH3#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | EC10006.3HBPLEK vs RJF-6V102MH3#-F49 |