There are no models available for this part yet.
Overview of RG1SP-3053-AB101W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-33ARZ-RL7 | Analog Devices | Dual Supervisory Circuits | |
ADM13305-33ARZ | Analog Devices | Dual Supervisory Circuits | |
ADM3053BRWZ | Analog Devices | 2.5kVrms Signal + Power ISO CA |
CAD Models for RG1SP-3053-AB101W by RCD Components Inc
Part Data Attributes for RG1SP-3053-AB101W by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.711 mm
|
Lead Length
|
34.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.013 mm
|
Package Length
|
11.988 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
305000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.05%
|
Working Voltage
|
1500 V
|
Alternate Parts for RG1SP-3053-AB101W
This table gives cross-reference parts and alternative options found for RG1SP-3053-AB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1SP-3053-AB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1S-3053-AT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-3053-AB101W vs RG1S-3053-AT101 |
RG1S-3053-AB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-3053-AB101W vs RG1S-3053-AB101 |
RG1SB-3053-BB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel | RCD Components Inc | RG1SP-3053-AB101W vs RG1SB-3053-BB101W |
RG1SH-3053-AB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-3053-AB101W vs RG1SH-3053-AB101 |
RG1S-3053-BB101Q | Res,Axial,Thick Film,305K Ohms,1.5KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1SP-3053-AB101W vs RG1S-3053-BB101Q |
RG1S-3053-AT101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-3053-AB101W vs RG1S-3053-AT101Q |
RG1SB-3053-AB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-3053-AB101W vs RG1SB-3053-AB101Q |
RG1S-3053-BB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-3053-AB101W vs RG1S-3053-BB101 |
RG1SH-3053-AB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1SP-3053-AB101W vs RG1SH-3053-AB101W |
RG1SP-3053-BT101Q | Res,Axial,Thick Film,305K Ohms,1.5KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1SP-3053-AB101W vs RG1SP-3053-BT101Q |