Datasheets
RG1S-3053-AT101 by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel,

Part Details for RG1S-3053-AT101 by RCD Components Inc

Overview of RG1S-3053-AT101 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADM13305-33ARZ-RL7 Analog Devices Dual Supervisory Circuits
ADM13305-33ARZ Analog Devices Dual Supervisory Circuits
ADM3053BRWZ Analog Devices 2.5kVrms Signal + Power ISO CA

Part Details for RG1S-3053-AT101

RG1S-3053-AT101 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RG1S-3053-AT101 Part Data Attributes

RG1S-3053-AT101 RCD Components Inc
Buy Now Datasheet
Compare Parts:
RG1S-3053-AT101 RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.711 mm
Lead Length 34.4 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.013 mm
Package Length 11.988 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 305000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 1500 V

Alternate Parts for RG1S-3053-AT101

This table gives cross-reference parts and alternative options found for RG1S-3053-AT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1S-3053-AT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RG1S-3053-AB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-3053-AT101 vs RG1S-3053-AB101Q
RG1SB-3053-AT101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-3053-AT101 vs RG1SB-3053-AT101Q
RG1SP-3053-BB101 Res,Axial,Thick Film,305K Ohms,1.5KWV,.1% +/-Tol,100ppm TC RCD Components Inc RG1S-3053-AT101 vs RG1SP-3053-BB101
RG1SP-3053-BT101W Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel RCD Components Inc RG1S-3053-AT101 vs RG1SP-3053-BT101W
RG1SH-3053-AB101W Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-3053-AT101 vs RG1SH-3053-AB101W
RG1SB-3053-AT101 Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-3053-AT101 vs RG1SB-3053-AT101
RG1S-3053-AT101W Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-3053-AT101 vs RG1S-3053-AT101W
RG1SH-3053-AB101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-3053-AT101 vs RG1SH-3053-AB101Q
RG1SH-3053-AB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-3053-AT101 vs RG1SH-3053-AB101
RG1SP-3053-AT101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 305000ohm, 1500V, 0.05% +/-Tol, 100ppm/Cel, RCD Components Inc RG1S-3053-AT101 vs RG1SP-3053-AT101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1S-3053-AT101 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1S-3053-AT101 by RCD Components Inc

Select Manufacturer
Which Manufacturer of RG1S-3053-AT101 would you like to use for your alert(s)?
  • Please alert me when RG1S-3053-AT101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG1S-3053-AT101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1S-3053-AT101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG1S-3053-AT101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1S-3053-AT101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1S-3053-AT101 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: