There are no models available for this part yet.
Overview of RG1-9314-BT201 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9314-ALB | Coilcraft Inc | RF Transformer, 0.35MHz Min, 1700MHz Max, 1:6.25, ROHS COMPLIANT | |
Z9314-ALC | Coilcraft Inc | RF Transformer, | |
Z9314-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
CAD Models for RG1-9314-BT201 by RCD Components Inc
Part Data Attributes for RG1-9314-BT201 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.8 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.5 mm
|
Package Length
|
14.8 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
9310000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
0.1%
|
Working Voltage
|
2000 V
|
Alternate Parts for RG1-9314-BT201
This table gives cross-reference parts and alternative options found for RG1-9314-BT201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1-9314-BT201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1B-9314-BB201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel | RCD Components Inc | RG1-9314-BT201 vs RG1B-9314-BB201W |
RG1H-9314-AT201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1-9314-BT201 vs RG1H-9314-AT201 |
RG1P-9314-BT201 | Res,Axial,Thick Film,9.31M Ohms,2KWV,.1% +/-Tol,200ppm TC | RCD Components Inc | RG1-9314-BT201 vs RG1P-9314-BT201 |
RG1P-9314-AT201Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1-9314-BT201 vs RG1P-9314-AT201Q |
RG1H-9314-AB201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1-9314-BT201 vs RG1H-9314-AB201W |
RG1B-9314-AB201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1-9314-BT201 vs RG1B-9314-AB201 |
RG1B-9314-BB201Q | Res,Axial,Thick Film,9.31M Ohms,2KWV,.1% +/-Tol,200ppm TC | RCD Components Inc | RG1-9314-BT201 vs RG1B-9314-BB201Q |
RG1-9314-BT201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel | RCD Components Inc | RG1-9314-BT201 vs RG1-9314-BT201W |
RG1P-9314-BB201 | Res,Axial,Thick Film,9.31M Ohms,2KWV,.1% +/-Tol,200ppm TC | RCD Components Inc | RG1-9314-BT201 vs RG1P-9314-BB201 |
RG1-9314-BB201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel | RCD Components Inc | RG1-9314-BT201 vs RG1-9314-BB201W |