Part Details for RG1H-9314-AB201W by RCD Components Inc
Overview of RG1H-9314-AB201W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9314-ALB | Coilcraft Inc | RF Transformer, 0.35MHz Min, 1700MHz Max, 1:6.25, ROHS COMPLIANT | |
Z9314-ALC | Coilcraft Inc | RF Transformer, | |
Z9314-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Part Details for RG1H-9314-AB201W
RG1H-9314-AB201W CAD Models
RG1H-9314-AB201W Part Data Attributes
|
RG1H-9314-AB201W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1H-9314-AB201W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.787 mm | |
Lead Length | 34.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.486 mm | |
Package Length | 14.757 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 9310000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 2000 V |
Alternate Parts for RG1H-9314-AB201W
This table gives cross-reference parts and alternative options found for RG1H-9314-AB201W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1H-9314-AB201W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1B-9314-BB201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel | RCD Components Inc | RG1H-9314-AB201W vs RG1B-9314-BB201W |
RG1H-9314-AT201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1H-9314-AB201W vs RG1H-9314-AT201 |
RG1P-9314-BT201 | Res,Axial,Thick Film,9.31M Ohms,2KWV,.1% +/-Tol,200ppm TC | RCD Components Inc | RG1H-9314-AB201W vs RG1P-9314-BT201 |
RG1P-9314-AT201Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1H-9314-AB201W vs RG1P-9314-AT201Q |
RG1B-9314-AB201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1H-9314-AB201W vs RG1B-9314-AB201 |
RG1B-9314-BB201Q | Res,Axial,Thick Film,9.31M Ohms,2KWV,.1% +/-Tol,200ppm TC | RCD Components Inc | RG1H-9314-AB201W vs RG1B-9314-BB201Q |
RG1-9314-BT201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel | RCD Components Inc | RG1H-9314-AB201W vs RG1-9314-BT201W |
RG1P-9314-BB201 | Res,Axial,Thick Film,9.31M Ohms,2KWV,.1% +/-Tol,200ppm TC | RCD Components Inc | RG1H-9314-AB201W vs RG1P-9314-BB201 |
RG1-9314-BB201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel | RCD Components Inc | RG1H-9314-AB201W vs RG1-9314-BB201W |
RG1B-9314-AB201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 9310000ohm, 2000V, 0.05% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1H-9314-AB201W vs RG1B-9314-AB201W |