Part Details for RFP50N06 by Intersil Corporation
Overview of RFP50N06 by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFP50N06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 1240 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 992 |
|
$0.8698 / $2.7832 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 40 |
|
$1.7395 / $2.7832 | Buy Now |
Part Details for RFP50N06
RFP50N06 CAD Models
RFP50N06 Part Data Attributes:
|
RFP50N06
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
RFP50N06
Intersil Corporation
50A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 131 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RFP50N06
This table gives cross-reference parts and alternative options found for RFP50N06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFP50N06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFP50N06 | Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | RFP50N06 vs RFP50N06 |
RFP50N06_NL | Power Field-Effect Transistor, 50A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Fairchild Semiconductor Corporation | RFP50N06 vs RFP50N06_NL |
RFP50N06 | 50A, 60V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | RFP50N06 vs RFP50N06 |
RFP50N06 | N-Channel Power MOSFET 60V, 50A, 22mΩ, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL | Fairchild Semiconductor Corporation | RFP50N06 vs RFP50N06 |
RFP50N06 | N-Channel Power MOSFET 60V, 50A, 22mΩ, 800-TUBE | onsemi | RFP50N06 vs RFP50N06 |