Part Details for RFH25N18 by Harris Semiconductor
Overview of RFH25N18 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFH25N18
RFH25N18 CAD Models
RFH25N18 Part Data Attributes
|
RFH25N18
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RFH25N18
Harris Semiconductor
Power Field-Effect Transistor, 25A I(D), 180V, 1.875ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 180 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 1.875 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 400 pF | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 600 ns | |
Turn-on Time-Max (ton) | 305 ns |
Alternate Parts for RFH25N18
This table gives cross-reference parts and alternative options found for RFH25N18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFH25N18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3600-01SJ | Power Field-Effect Transistor, 20A I(D), 100V, 0.062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fuji Electric Co Ltd | RFH25N18 vs 2SK3600-01SJ |
STP20N10 | 20A, 100V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | RFH25N18 vs STP20N10 |
BUZ21SMD | Power Field-Effect Transistor, 21A I(D), 100V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Infineon Technologies AG | RFH25N18 vs BUZ21SMD |
RFK25N18 | Power Field-Effect Transistor, 25A I(D), 180V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Harris Semiconductor | RFH25N18 vs RFK25N18 |
RFH25N20 | Power Field-Effect Transistor, 25A I(D), 200V, 1.875ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AC | Harris Semiconductor | RFH25N18 vs RFH25N20 |
RFH25N20 | 25A, 200V, 1.875ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC | Intersil Corporation | RFH25N18 vs RFH25N20 |
STP20N10L | 20A, 100V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | RFH25N18 vs STP20N10L |
IRFS4228TRLPBF | Power Field-Effect Transistor, 83A I(D), 150V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | International Rectifier | RFH25N18 vs IRFS4228TRLPBF |
SUM75N15-18P-E3 | Power Field-Effect Transistor, 75A I(D), 150V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Vishay Intertechnologies | RFH25N18 vs SUM75N15-18P-E3 |
NTD6415ANLT4G | Single N-Channel Logic Level Power MOSFET 100V, 23A, 56mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | RFH25N18 vs NTD6415ANLT4G |