Part Details for RFD14N05SM9A_NL by Fairchild Semiconductor Corporation
Overview of RFD14N05SM9A_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFD14N05SM9A_NL
RFD14N05SM9A_NL CAD Models
RFD14N05SM9A_NL Part Data Attributes
|
RFD14N05SM9A_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RFD14N05SM9A_NL
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252AA | |
Package Description | TO-252AA, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RFD14N05SM9A_NL
This table gives cross-reference parts and alternative options found for RFD14N05SM9A_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFD14N05SM9A_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFD14N05SM9A | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | RFD14N05SM9A_NL vs RFD14N05SM9A |
MTD8N06E | 8A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | RFD14N05SM9A_NL vs MTD8N06E |
RFD14N05SM9A | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | Fairchild Semiconductor Corporation | RFD14N05SM9A_NL vs RFD14N05SM9A |
MTD8N06E | Power Field-Effect Transistor, 8A I(D), 60V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 369A-13, DPAK-3 | Motorola Semiconductor Products | RFD14N05SM9A_NL vs MTD8N06E |
RFD14N05SM | Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN | Fairchild Semiconductor Corporation | RFD14N05SM9A_NL vs RFD14N05SM |
MTD3055E | 8A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | Texas Instruments | RFD14N05SM9A_NL vs MTD3055E |
RFD14N05SM | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | Intersil Corporation | RFD14N05SM9A_NL vs RFD14N05SM |
RFD14N05SM9A_NL | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252AA, 3 PIN | Rochester Electronics LLC | RFD14N05SM9A_NL vs RFD14N05SM9A_NL |
RFD14N05SM9A | 14A, 50V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | RFD14N05SM9A_NL vs RFD14N05SM9A |
RFD14N05SM9A | N-Channel Power MOSFET 50V, 14A, 100mΩ, 2500-REEL | onsemi | RFD14N05SM9A_NL vs RFD14N05SM9A |