RF50CGTA2R7J
Description: RES,AXIAL,FILM,2.7 OHMS,5% +/-TOL,-1000,1000PPM TC

Overview of RF50CGTA2R7J by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RF50CGTA2R7J by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF50CGTA2R7J by KOA Corporation

RF50CGTA2R7J
KOA Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA CORP
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
FLAME PROOF, FUSING POWER: 6W
Construction
Tubular
Fusing Time
30 s
JESD-609 Code
e2
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-40 °C
Package Diameter
3 mm
Package Length
8.5 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
IEC60115-1
Resistance
2.7 Ω
Resistor Type
FIXED RESISTOR - FUSIBLE
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
1000 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
1.1619 V
Want to compare parts?
  1. RF50CGTA2R7J
    KOA Corporation
    RES,AXIAL,FILM,2.7 OHMS,5% +/-TOL,-1000,1000PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF50CGTA2R7J by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF50CGTA2R7J by KOA Corporation

Select Manufacturer
Which Manufacturer of RF50CGTA2R7J would you like to use for your alert(s)?
  • Please alert me when RF50CGTA2R7J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF50CGTA2R7J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF50CGTA2R7J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF50CGTA2R7J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF50CGTA2R7J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF50CGTA2R7J by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: